There are no models available for this part yet.
Overview of 1300940459 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300940459 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P0068
|
Newark | Schl100-U Single Eye |Molex 1300940459 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.8400 | Buy Now | |
DISTI #
1300940459-ND
|
DigiKey | SCHL100-U SINGLE EYE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.1200 | Buy Now | |
DISTI #
1300940459
|
Avnet Americas | SCHL100-U SINGLE EYE - Bulk (Alt: 1300940459) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300940459
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SCHL100-U SINGLE EYE | 0 |
|
$178.7300 / $178.7800 | Order Now | |
DISTI #
MOL130094-0459
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0459 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
10206908
|
TestEquity LLC | Molex 1300940459 Heavy Duty Support Grip, Single Eye, Double Weave, Closed Mesh, Cable Diameter 25.40-31.50mm (1.000-1.240"), Approximate Break Strength 2140.96kg (4720 lbs) | 0 |
|
$147.8300 | Buy Now |