Part Details for 1300940477 by Molex
Overview of 1300940477 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940477
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0086
|
Newark | Sshl300-Uud Lace Dbleye Sst |Molex 1300940477 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$646.3700 | Buy Now |
DISTI #
1300940477-ND
|
DigiKey | SSHL300-UUD LACE DBLEYE SST Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$743.3400 | Buy Now |
DISTI #
1300940477
|
Avnet Americas | Cable Grip Double Eye Double Weave Split Lace 76.2mm to 88.65mm Cable Diameter Stainless Steel - Bulk (Alt: 1300940477) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940477
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SSHL300-UUD LACE DBLEYE SST | 0 |
|
$609.3200 | Order Now |
DISTI #
MOL130094-0477
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0477 | Americas - 0 in Stock |
|
Buy Now |