Part Details for 1300940492 by Molex
Overview of 1300940492 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940492
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0465
|
Newark | Bus-Drop Grip (.300-.430) Sst Sc030Singl |Molex 1300940492 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6900 / $42.9300 | Buy Now |
DISTI #
900-1300940492-ND
|
DigiKey | BUS DROP GRIP SGL 0.3-0.43" 4.5" Min Qty: 1 Lead time: 11 Weeks Container: Bag |
12 In Stock |
|
$35.5303 / $45.4100 | Buy Now |
DISTI #
1300940492
|
Avnet Americas | Bus-Drop Support Grip Single "U" Eye Cable Diameter 7.62-10.92mm Break Strength 498.95kg Stainless Steel - Bulk (Alt: 1300940492) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940492
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips BUS-DROP GRIP .300-.430 SST SGL RoHS: Compliant | 0 |
|
$35.5300 / $41.9600 | Order Now |
DISTI #
MOL130094-0492
|
Heilind Electronics | BUS-DROP GRIP (.300-.430) SST SC030SINGL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130094-0492
|
TTI | Cable Mounting & Accessories BUS-DROP GRIP SUPPORT SNGLE U Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.2500 | Buy Now |