Part Details for 1300940494 by Molex
Overview of 1300940494 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940494
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0467
|
Newark | Bus-Drop Grip (.400-.560) Sst Sc041Singl |Molex 1300940494 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$44.6600 / $56.8700 | Buy Now |
DISTI #
1300940494-ND
|
DigiKey | BUS DROP GRIP SNGL 0.40-0.56" 5" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
13 In Stock |
|
$42.1125 / $53.8300 | Buy Now |
DISTI #
1300940494
|
Avnet Americas | Bus-Drop Support Grip Single "U" Eye Cable Diameter 10.41-14.22mm Break Strength 498.95kg Stainless Steel - Bulk (Alt: 1300940494) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940494
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips BUS-DROP GRIP .400-.560 SST SGL RoHS: Compliant | 6 |
|
$41.6300 / $53.7500 | Buy Now |
DISTI #
MOL130094-0494
|
Heilind Electronics | BUS-DROP GRIP (.400-.560) SST SC041SINGL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300940494-MOL-0
|
TME | 1300940494 Min Qty: 1 | 8 |
|
$41.0337 / $41.8729 | Buy Now |
DISTI #
C1S516500992313
|
Chip1Stop | Cable Accessories Support Grip Stainless Steel RoHS: Compliant | 8 |
|
$37.7000 / $39.5000 | Buy Now |
DISTI #
C1S516503083652
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 8 |
|
$37.7000 / $39.4000 | Buy Now |
DISTI #
10206922
|
TestEquity LLC | Molex 1300940494 Cable Accessory, Support Grip, Stainless Steel, BUS-Drop Grip | 8 |
|
$37.1900 | Buy Now |