Part Details for 1300940496 by Molex
Overview of 1300940496 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940496
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0469
|
Newark | Bus-Drop Grip (.520-.730) Sst Sc053Singl |Molex 1300940496 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8200 / $54.6400 | Buy Now |
DISTI #
1300940496-ND
|
DigiKey | BUS-DROP GRIP (.520-.730) SST SC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$54.1008 / $61.3100 | Buy Now |
DISTI #
1300940496
|
Avnet Americas | Bus-Drop Support Grip Single "U" Eye Cable Diameter 13.46-18.54mm Break Strength 816.47kg Stainless Steel - Bulk (Alt: 1300940496) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940496
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips BUS-DROP GRIP .520-.730 SST SC053 RoHS: Compliant | 6 |
|
$50.4200 / $57.7100 | Buy Now |
DISTI #
MOL130094-0496
|
Heilind Electronics | BUS-DROP GRIP (.520-.730) SST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130094-0496
|
TTI | Cable Mounting & Accessories BUS-DROP GRIP SUPPORT SNGLE U Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$54.9100 / $61.3100 | Buy Now |