There are no models available for this part yet.
Overview of 1300940510 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300940510 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P0483
|
Newark | Bus-Drop Grip (.220-.320) Sc022-Lblockin |Molex 1300940510 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$28.6200 / $30.8400 | Buy Now | |
DISTI #
2266-36580-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$21.8300 | Buy Now | |
DISTI #
1300940510-ND
|
DigiKey | BUS-DROP GRIP (.220-.320) SC022- Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
12 In Stock |
|
$29.4312 / $34.1800 | Buy Now | |
DISTI #
1300940510
|
Avnet Americas | BUS-DROP GRIP (.220-.320) SC022-LBLOCKIN - Bulk (Alt: 1300940510) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300940510
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips BUS-DROP GRIP (.220-.320) SC022-LBLOCKIN | 0 |
|
$27.1900 / $29.4300 | Order Now | |
DISTI #
MOL130094-0510
|
Heilind Electronics | BUS-DROP GRIP (.220-.320) SC02 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
1300940510-MOL
|
TME | 1300940510 Min Qty: 2 | 25 |
|
$24.1598 / $25.1488 | Buy Now | |
DISTI #
000000000005800365
|
Sager | Cable Glands, Strain Reliefs & Cord Grips BUS-DROP GRIP SUPPORT LOCKBALE | 0 |
|
Buy Now | ||
DISTI #
C1S549803560619
|
Chip1Stop | Cable gland | 25 |
|
$22.1000 / $23.2000 | Buy Now | |
DISTI #
C1S549803571013
|
Chip1Stop | Cable gland | 25 |
|
$24.2000 / $25.4000 | Buy Now |