Part Details for 1300940514 by Molex
Overview of 1300940514 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0487
|
Newark | Bus-Drop Grip (.400-.560) Sc041-Lblockin |Molex 1300940514 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$34.7200 / $46.8800 | Buy Now |
DISTI #
2266-36584-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$27.4800 | Buy Now |
DISTI #
900-1300940514-ND
|
DigiKey | BUS DROP GRP LCK BALE 0.41-0.56" Min Qty: 3 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$34.4533 | Buy Now |
DISTI #
1300940514
|
Avnet Americas | BUS-DROP GRIP (.400-.560) SC041-LBLOCKIN - Bulk (Alt: 1300940514) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940514
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips BUS-DROP GRIP .410-.560 5 RoHS: Compliant | 0 |
|
$32.7300 / $44.2000 | Order Now |
DISTI #
MOL130094-0514
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0514 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130094-0514
|
TTI | Cable Mounting & Accessories BUS-DROP GRIP SUPPORT LOCKBALE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$31.5500 | Buy Now |
DISTI #
1300940514-MOL
|
TME | 1300940514 Min Qty: 2 | 18 |
|
$30.3442 / $31.6021 | Buy Now |
DISTI #
C1S516500992377
|
Chip1Stop | Cable Accessories Support Grip Galvanized Steel RoHS: Compliant | 18 |
|
$27.9000 / $29.2000 | Buy Now |
DISTI #
C1S549803564448
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 18 |
|
$27.9000 / $29.2000 | Buy Now |