Part Details for 1300940519 by Molex
Overview of 1300940519 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300940519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0492
|
Newark | Bus-Drop Grip (.700-.850) Sc070-Lblockin |Molex 1300940519 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$43.5700 / $50.5900 | Buy Now |
DISTI #
1300940519-ND
|
DigiKey | BUS DROP GRP LOCK BALE 0.7-0.85" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
14 In Stock |
|
$42.1528 / $53.8800 | Buy Now |
DISTI #
2266-36589-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$35.7200 / $37.2000 | Buy Now |
DISTI #
1300940519
|
Avnet Americas | BUS-DROP GRIP (.700-.850) SC070-LBLOCKIN - Bulk (Alt: 1300940519) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300940519
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips .700-.850 8.5 BUS-DROP GRIP RoHS: Compliant | 5 |
|
$40.5500 / $44.3400 | Buy Now |
DISTI #
MOL130094-0519
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-0519 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130094-0519
|
TTI | Cable Mounting & Accessories BUS-DROP GRIP SUPPORT LOCKBALE Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.0400 / $39.9400 | Buy Now |
DISTI #
10206942
|
TestEquity LLC | Molex 1300940519 Bus-Drop Support Grip, Locking Bale, Cable Diameter 17.78-21.59mm (.700-.850"), Approximate Break Strength 861.83kg (1900 lbs) | 6 |
|
$37.2100 | Buy Now |
Part Details for 1300940519
1300940519 CAD Models
1300940519 Part Data Attributes
|
1300940519
Molex
Buy Now
|
Compare Parts:
1300940519
Molex
|
Samacsys Manufacturer | Molex |