Part Details for 1300941042 by Molex
Overview of 1300941042 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300941042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300941042-ND
|
DigiKey | SR250-LB ROD LOCKING BALE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$255.2400 | Buy Now |
DISTI #
1300941042
|
Avnet Americas | Cable Grip Single Weave Locking Bale Eye Split Rod 63.5mm to 75.95mm Cable Diameter - Bulk (Alt: 1300941042) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300941042
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR250-LB ROD LOCKING BALE | 0 |
|
$216.8300 / $246.9900 | Order Now |
DISTI #
MOL130094-1042
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130094-1042 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10206958
|
TestEquity LLC | Molex 1300941042 Bus-Drop Grip Support Hook, Galvanized Steel | 0 |
|
$189.4900 | Buy Now |