Part Details for 1300950174 by Molex
Overview of 1300950174 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300950174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0195
|
Newark | P075-24 Heavy Duty |Molex 1300950174 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$183.6300 / $195.7400 | Buy Now |
DISTI #
1300950174-ND
|
DigiKey | MED DUTY GRIP FLX 0.75-0.99" 24" Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$209.0900 | Buy Now |
DISTI #
1300950174
|
Avnet Americas | Medium Duty Wire Mesh Pulling Grip Single/Double Weave Bale Eye Short Mesh Length 0.61m Approximate Break Strength 3084.43kg - Bulk (Alt: 1300950174) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300950174
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips P075-24 HEAVY DUTY | 0 |
|
$173.1100 / $184.5200 | Order Now |
DISTI #
MOL130095-0174
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130095-0174 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30725279
|
Verical | Cable Accessories Pulling Grip Galvanized Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$141.8800 | Buy Now |
DISTI #
C1S516501326331
|
Chip1Stop | Cable Accessories Pulling Grip Galvanized Steel RoHS: Compliant pbFree: Yes | 1 |
|
$170.0000 | Buy Now |
DISTI #
C1S549803676822
|
Chip1Stop | Other wiring equipments RoHS: Compliant pbFree: Yes | 1 |
|
$170.0000 | Buy Now |
DISTI #
10206987
|
TestEquity LLC | Molex 1300950174 Medium Duty Wire Mesh Pulling Grip, Single/Double Weave, Bale Eye, Short Mesh Length 0.61m (24.00"), Approximate Break Strength 3084.43kg (6800 lbs) | 1 |
|
$160.4100 | Buy Now |
Part Details for 1300950174
1300950174 CAD Models
1300950174 Part Data Attributes
|
1300950174
Molex
Buy Now
|
Compare Parts:
1300950174
Molex
|
Samacsys Manufacturer | Molex |