There are no models available for this part yet.
Overview of 1300950197 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300950197 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P0218
|
Newark | Pj50 Junior Duty |Molex 1300950197 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$49.1600 / $62.8200 | Buy Now | |
DISTI #
2266-35972-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$40.0900 | Buy Now | |
DISTI #
1300950197-ND
|
DigiKey | JR DUTY GRIP FLEX 0.50"-0.61" 8" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
5 In Stock |
|
$46.3438 / $59.2400 | Buy Now | |
DISTI #
1300950197
|
Avnet Americas | Junior Duty Wire Mesh Pulling Grip Single Weave Flexible Eye Mesh Length 0.203m Break Strength 771.11kg Galvanized Steel - Bulk (Alt: 1300950197) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300950197
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PJ50 JUNIOR DUTY FLEX EYE 8 RoHS: Compliant | 0 |
|
$43.6200 / $46.3400 | Order Now | |
DISTI #
MOL130095-0197
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130095-0197 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
16848810
|
Verical | Cable Accessories Pulling Grip Galvanized Steel RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 59 |
|
$34.0500 / $35.4600 | Buy Now | |
DISTI #
130095-0197
|
TTI | Cable Glands, Strain Reliefs & Cord Grips JNR DUTY WIRE MESH PULL GRIP Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.8100 / $43.6700 | Buy Now | |
DISTI #
1300950197-MOL
|
TME | 1300950197 Min Qty: 1 | 59 |
|
$44.2440 / $46.0709 | Buy Now | |
DISTI #
C1S516503061702
|
Chip1Stop | Cable Accessories Pulling Grip Galvanized Steel RoHS: Compliant | 59 |
|
$40.9000 / $42.8000 | Buy Now |
CAD Models for 1300950197 by Molex
Part Data Attributes for 1300950197 by Molex
1300950197
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
1300950197MolexVS
-