Part Details for 1300950258 by Molex
Overview of 1300950258 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300950258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0302
|
Newark | Srk125-1 Slack Split Rod |Molex 1300950258 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$101.1900 / $109.6900 | Buy Now |
DISTI #
2266-36144-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$87.1500 | Buy Now |
DISTI #
1300950258-ND
|
DigiKey | SRK125-1 SLACK SPLIT ROD Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.9900 | Buy Now |
DISTI #
1300950258
|
Avnet Americas | Medium Duty Pulling Grip Single Weave Split Rod Cable Range 31.8mm to 37.8mm Break Strength 5700lbs - Bulk (Alt: 1300950258) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300950258
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SRK125-1 SLACK SPLIT ROD | 0 |
|
$99.4100 / $103.4000 | Order Now |
DISTI #
MOL130095-0258
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130095-0258 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300950258
|
Avnet Americas | Medium Duty Pulling Grip Single Weave Split Rod Cable Range 31.8mm to 37.8mm Break Strength 5700lbs - Bulk (Alt: 1300950258) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300950258
|
Avnet Americas | Medium Duty Pulling Grip Single Weave Split Rod Cable Range 31.8mm to 37.8mm Break Strength 5700lbs - Bulk (Alt: 1300950258) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207028
|
TestEquity LLC | Molex 1300950258 SRK125-1 SLACK SPLIT ROD | 3 |
|
$87.1700 | Buy Now |