Part Details for 1300950263 by Molex
Overview of 1300950263 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300950263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0307
|
Newark | Srk300-1 Slack Split Rod |Molex 1300950263 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$179.9900 | Buy Now |
DISTI #
2266-1300950263-ND
|
DigiKey | SRK300-1 SLACK SPLIT ROD Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$152.0800 | Buy Now |
DISTI #
1300950263-ND
|
DigiKey | SRK300-1 SLACK SPLIT ROD Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$204.8800 | Buy Now |
DISTI #
1300950263
|
Avnet Americas | Medium Duty Wire Mesh Slack Grip Cable Split Rod Single Weave Offset Eye Medium Mesh Length 0.559m Approximate Break Strength 6849.25kg - Bulk (Alt: 1300950263) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300950263
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SRK300-1 SLACK SPLIT ROD | 0 |
|
$169.6800 | Order Now |
DISTI #
MOL130095-0263
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130095-0263 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300950263
|
Avnet Americas | Medium Duty Wire Mesh Slack Grip Cable Split Rod Single Weave Offset Eye Medium Mesh Length 0.559m Approximate Break Strength 6849.25kg - Bulk (Alt: 1300950263) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300950263
|
Avnet Americas | Medium Duty Wire Mesh Slack Grip Cable Split Rod Single Weave Offset Eye Medium Mesh Length 0.559m Approximate Break Strength 6849.25kg - Bulk (Alt: 1300950263) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207031
|
TestEquity LLC | Molex 1300950263 SRK300-1 SLACK SPLIT ROD | 2 |
|
$152.1200 | Buy Now |