Part Details for 1300960037 by Molex
Overview of 1300960037 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 1300960037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0384
|
Newark | Liquid-Tite Grip 1 Male Stb100P |Molex 1300960037 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.8200 | Buy Now |
DISTI #
1300960037-ND
|
DigiKey | CABLE GRIP 1" NPT Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.3400 | Buy Now |
DISTI #
1300960037
|
Avnet Americas | Liquid-Tight Grip Strain Relief 1-Inch NPT Straight Male Mesh Length 0.133m Stainless Steel - Bulk (Alt: 1300960037) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130096-0037
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130096-0037 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10207034
|
TestEquity LLC | Molex 1300960037 Standard Duty Support Grip, Locking Bale Eye, Split Rod, Single Weave, Cable Diameter 76.20-88.65mm (3.000-3.490"), Approximate Break Strength 2394.97kg (5280 lbs) | 0 |
|
$71.3100 | Buy Now |