Part Details for 1300960039 by Molex
Overview of 1300960039 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 1300960039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0386
|
Newark | Liquid-Tite Grip 1-1/2 Male Stb150P |Molex 1300960039 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.3200 / $192.3000 | Buy Now |
DISTI #
1300960039-ND
|
DigiKey | CABLE GRIP 1 1/2" NPT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4 In Stock |
|
$177.8550 / $197.6200 | Buy Now |
DISTI #
1300960039
|
Avnet Americas | Liquid-Tight Grip Strain Relief 1-1/2-Inch NPT Straight Male Mesh Length 0.146m Stainless Steel - Bulk (Alt: 1300960039) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300960039
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips LIQUID-TITE GRIP 1-1/2 MALE STB150P RoHS: Compliant | 0 |
|
$172.3600 / $197.6200 | Order Now |
DISTI #
MOL130096-0039
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130096-0039 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130096-0039
|
TTI | Cable Glands, Strain Reliefs & Cord Grips LIQUID-TIGHT STRN REL CRD GRIP Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$166.2200 / $193.4400 | Buy Now |
DISTI #
Molex 1300960039
|
PEI Genesis | Connector Accessory | 0 |
|
Buy Now |