Part Details for 130097-0273 by Molex
Overview of 130097-0273 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-273KLB | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-273KLC | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
MSD1260-273MLD | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 130097-0273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300970273
|
Avnet Americas | Dust-Tight Strain Relief Wide Range Grip 2-1/2-Inch NPT Straight Male Cable Diameter 41.15-50.8mm Break Strength 453.59kg - Bulk (Alt: 1300970273) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
130097-0273
|
TTI | Cable Glands, Strain Reliefs & Cord Grips STRAIN RELIEF CRD GRP DUSTGHT Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$151.6600 | Buy Now |
DISTI #
1300970273
|
Avnet Asia | Dust-Tight Strain Relief Wide Range Grip 2-1/2-Inch NPT Straight Male Cable Diameter 41.15-50.8mm Break Strength 453.59kg (Alt: 1300970273) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |