There are no models available for this part yet.
Overview of 1300970156 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300970156 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P0313
|
Newark | 1/2 Deluxe Grip-Male Was50114 |Molex 1300970156 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$78.5700 / $104.7300 | Buy Now | |
DISTI #
2266-1300970156-ND
|
DigiKey | CABLE GRP 15.88-19.05MM 1/2" NPT Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$64.0100 / $65.3100 | Buy Now | |
DISTI #
1300970156-ND
|
DigiKey | CABLE GRP 15.88-19.05MM 1/2" NPT Min Qty: 2 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$98.5200 | Buy Now | |
DISTI #
1300970156
|
Avnet Americas | Deluxe Cord Grips Strain Relief 1/2-Inch NPT Straight Male Cable Diameter 15.88-19.05mm Aluminum - Bulk (Alt: 1300970156) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300970156
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips GRIP .625-.75 STR MALE RoHS: Compliant | 3 |
|
$74.1500 / $79.0000 | Buy Now | |
DISTI #
MOL130097-0156
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0156 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
130097-0156
|
TTI | Cable Glands, Strain Reliefs & Cord Grips DELUXE CORD GRIP STRAIN RELIEF Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$71.2100 / $72.6300 | Buy Now | |
DISTI #
1300970156-MOL
|
TME | 1300970156 Min Qty: 1 | 18 |
|
$73.4438 / $74.9477 | Buy Now | |
DISTI #
C1S516500992605
|
Chip1Stop | Cable Accessories Strain Relief Grip Aluminum/Stainless Steel Zinc RoHS: Compliant | 18 |
|
$67.9000 / $69.2000 | Buy Now | |
DISTI #
C1S516503037981
|
Chip1Stop | Cable Accessories Strain Relief Grip Aluminum/Stainless Steel Zinc RoHS: Compliant | 18 |
|
$67.9000 / $69.2000 | Buy Now |
CAD Models for 1300970156 by Molex
Part Data Attributes for 1300970156 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|