Part Details for 1300970160 by Molex
Overview of 1300970160 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0317
|
Newark | Pg404 Deluxe Cord Grips Was50110 |Molex 1300970160 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$65.1100 / $83.3900 | Buy Now |
DISTI #
1300970160-ND
|
DigiKey | CABLE GRIP 4.75-6.35MM 1/2" NPT Min Qty: 3 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.6233 | Buy Now |
DISTI #
1300970160
|
Avnet Americas | Deluxe Cord Grips Strain Relief 1/2-inch NPT Straight Male 4.75mm to 6.35mm Cable Diameter - Bulk (Alt: 1300970160) Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130097-0160
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0160 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005800595
|
Sager | Cable Glands, Strain Reliefs & Cord Grips DELUXE STRAIN RELIEF CORDGRIP | 0 |
|
Buy Now | |
DISTI #
C1S516503291668
|
Chip1Stop | Cable Accessories Strain Relief Grip Aluminum/Stainless Steel RoHS: Compliant | 1 |
|
$69.2000 | Buy Now |
DISTI #
C1S516501061717
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 1 |
|
$69.2000 | Buy Now |
DISTI #
10207052
|
TestEquity LLC | Molex 1300970160 Deluxe Cord Grips Strain Relief, 1/2" NPT, Straight Male, Cable Diameter 4.75-6.35mm (.187-.250") | 1 |
|
$65.3200 | Buy Now |