There are no models available for this part yet.
Overview of 1300970167 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300970167 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P0323
|
Newark | Pg608 Deluxe Cord Grips Was50122 |Molex 1300970167 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$99.8100 / $106.8200 | Buy Now | |
DISTI #
2266-1300970167-ND
|
DigiKey | CABLE GRIP 9.53-12.7MM 3/4" NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$68.5000 / $71.3300 | Buy Now | |
DISTI #
1300970167-ND
|
DigiKey | CABLE GRIP 9.53-12.7MM 3/4" NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.5000 | Buy Now | |
DISTI #
1300970167
|
Avnet Americas | Deluxe Grip Strain Relief for Cable 0.254m Mesh - Bulk (Alt: 1300970167) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MOL130097-0167
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0167 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
130097-0167
|
TTI | Cable Glands, Strain Reliefs & Cord Grips CORD GRIP STRT MALE 9.53-12.70mm CABLE Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$82.3800 | Buy Now | |
DISTI #
1300970167-MOL
|
TME | 1300970167 Min Qty: 1 | 4 |
|
$78.7550 / $80.3628 | Buy Now | |
DISTI #
C1S516503038014
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 4 |
|
$72.6000 / $75.6000 | Buy Now | |
DISTI #
C1S516503020538
|
Chip1Stop | Cable Accessories Strain Relief Grip Aluminum/Stainless Steel RoHS: Compliant | 4 |
|
$72.6000 / $75.6000 | Buy Now | |
DISTI #
10207055
|
TestEquity LLC | Molex 1300970167 Deluxe Cord Grips Strain Relief, 3/4" NPT, Grip Body Size F2, Straight Male, Cable Diameter 9.53-12.70mm (.375-.500") | 4 |
|
$71.3500 | Buy Now |
CAD Models for 1300970167 by Molex
Part Data Attributes for 1300970167 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|