Part Details for 1300970171 by Molex
Overview of 1300970171 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300970171-ND
|
DigiKey | CABLE GRIP 15.88-19.05MM 1" NPT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1 In Stock |
|
$132.3160 / $145.1200 | Buy Now |
DISTI #
1300970171
|
Avnet Americas | Deluxe Cord Grips Strain Relief 1-Inch NPT Straight Male Cable Diameter 15.88-19.05mm Aluminum - Bulk (Alt: 1300970171) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970171
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips GRIP 1 .625-.750 STR MALE RoHS: Compliant | 0 |
|
$119.6100 / $145.0800 | Order Now |
DISTI #
MOL130097-0171
|
Heilind Electronics | Deluxe Cord Grips Strain Relie | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130097-0171
|
TTI | Cable Glands, Strain Reliefs & Cord Grips DELUXE STRAIN RELIEF CORDGRIP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$108.3600 | Buy Now |