Part Details for 1300970172 by Molex
Overview of 1300970172 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0328
|
Newark | Pg814 Deluxe Cord Grips Was50133 |Molex 1300970172 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$113.2100 | Buy Now |
DISTI #
2266-1300970172-ND
|
DigiKey | CABLE GRIP 19.05-22.23MM 1" NPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$96.3000 | Buy Now |
DISTI #
1300970172-ND
|
DigiKey | CABLE GRIP 19.05-22.23MM 1" NPT Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$142.2900 | Buy Now |
DISTI #
1300970172
|
Avnet Americas | Deluxe Cord Grips Strain Relief 1-Inch NPT Straight Male Cable Diameter 19.05-22.23mm Aluminum - Bulk (Alt: 1300970172) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970172
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips GRIP 1 .750-.875 STR MALE RoHS: Compliant | 0 |
|
$124.2900 / $142.2600 | Order Now |
DISTI #
MOL130097-0172
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0172 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848833
|
Verical | Cable Accessories Strain Relief Grip Aluminum/Stainless Steel Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$85.1900 | Buy Now |
DISTI #
130097-0172
|
TTI | Cable Glands, Strain Reliefs & Cord Grips DELUXE STRAIN RELIEF CORDGRIP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$101.1900 / $106.2500 | Buy Now |
DISTI #
1300970172
|
Avnet Americas | Deluxe Cord Grips Strain Relief 1-Inch NPT Straight Male Cable Diameter 19.05-22.23mm Aluminum - Bulk (Alt: 1300970172) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207057
|
TestEquity LLC | Molex 1300970172 Deluxe Cord Grips Strain Relief, 1/2" NPT, Straight Male, Cable Diameter 12.70-15.88mm (.500-.625") | 2 |
|
$96.3200 | Buy Now |