Part Details for 1300970190 by Molex
Overview of 1300970190 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0346
|
Newark | 2 Deluxe Grip-Male Pg1639 Sh2Was50170 |Molex 1300970190 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$366.5900 | Buy Now |
DISTI #
1300970190-ND
|
DigiKey | CABLE GRIP 58.73-61.9MM 2" NPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$348.0060 / $386.6700 | Buy Now |
DISTI #
1300970190
|
Avnet Americas | 2 DELUXE GRIP-MALE PG1639 SH2WAS50170 - Bulk (Alt: 1300970190) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970190
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips 2 DELUXE GRIP-MALE PG1639 SH2WAS50170 | 3 |
|
$322.3300 / $323.9800 | Buy Now |
DISTI #
MOL130097-0190
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0190 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10207070
|
TestEquity LLC | Molex 1300970190 Deluxe Cord Grips Strain Relief, 2" NPT, Straight Male, Cable Diameter 55.55-58.72mm (2.187-2.312") | 0 |
|
$296.6500 | Buy Now |