Part Details for 1300970191 by Molex
Overview of 1300970191 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0347
|
Newark | Pg606-F Female Straight Was50221 |Molex 1300970191 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$99.5600 / $114.0500 | Buy Now |
DISTI #
2266-1300970191-ND
|
DigiKey | CABLE GRIP 6.35-9.53MM 3/4" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$79.5400 | Buy Now |
DISTI #
1300970191-ND
|
DigiKey | CABLE GRIP 6.35-9.53MM 3/4" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.0700 | Buy Now |
DISTI #
1300970191
|
Avnet Americas | Deluxe Cord Grip Strain Relief 3/4-inch NPT Straight Female Cable Diameter 6.35mm to 9.53mm - Bulk (Alt: 1300970191) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970191
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG606-F FEMALE STRAIGHT WAS50221 | 0 |
|
$103.4200 / $108.3500 | Order Now |
DISTI #
MOL130097-0191
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0191 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30725298
|
Verical | Cable Accessories Strain Relief Grip Aluminum/Stainless Steel MAX-LOC® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$70.3600 | Buy Now |
DISTI #
1300970191-MOL
|
TME | 1300970191 Min Qty: 1 | 2 |
|
$91.4528 / $91.4550 | Buy Now |
DISTI #
C1S549803670299
|
Chip1Stop | Cable gland | 2 |
|
$84.9000 | Buy Now |
DISTI #
C1S549803677007
|
Chip1Stop | 34940 * S型リバーシブルラチェットレンチセット | 2 |
|
$87.7000 | Buy Now |