There are no models available for this part yet.
Overview of 1300970218 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300970218 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P0375
|
Newark | Pg812-90 Male 90 Degree Sh1Was50432 |Molex 1300970218 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$146.3700 / $150.7800 | Buy Now | |
DISTI #
2266-1300970218-ND
|
DigiKey | CABLE GRP RA 15.88-19.05MM 1"NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$127.7400 | Buy Now | |
DISTI #
1300970218-ND
|
DigiKey | CABLE GRP RA 15.88-19.05MM 1"NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.0800 | Buy Now | |
DISTI #
1300970218
|
Avnet Americas | Deluxe Cord Grip Strain Relief 1-inch NPT 90-Degree Angle Male Cable Diameter 15.88mm to 19.05mm - Bulk (Alt: 1300970218) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300970218
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG812-90 MALE 90 DEGREE SH1WAS50432 | 0 |
|
$137.4000 / $145.9400 | Order Now | |
DISTI #
MOL130097-0218
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0218 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
59857871
|
Verical | Cable Accessories Strain Relief Grip Aluminum/Stainless Steel MAX-LOC® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$113.0000 | Buy Now | |
DISTI #
1300970218-MOL
|
TME | 1300970218 Min Qty: 1 | 1 |
|
$146.8430 | Buy Now | |
DISTI #
C1S549803547238
|
Chip1Stop | Thumb-Pushwheel Switch | 1 |
|
$147.0000 | Buy Now | |
DISTI #
C1S549803548538
|
Chip1Stop | Thumb-Pushwheel Switch | 1 |
|
$147.0000 | Buy Now |
CAD Models for 1300970218 by Molex
Part Data Attributes for 1300970218 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Molex
|
Connector Support Type
|
CONNECTOR ACCESSORY
|