Part Details for 1300970226 by Molex
Overview of 1300970226 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0404
|
Newark | Pg306 Deluxe Cord Grip Was50102 |Molex 1300970226 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$85.8700 / $97.9600 | Buy Now |
DISTI #
2266-1300970226-ND
|
DigiKey | CABLE GRIP 7.93-9.53MM 3/8" NPT Min Qty: 2 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$61.8000 | Buy Now |
DISTI #
1300970226-ND
|
DigiKey | CABLE GRIP 7.93-9.53MM 3/8" NPT Min Qty: 2 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.3400 | Buy Now |
DISTI #
1300970226
|
Avnet Americas | Deluxe Cord Grips Strain Relief 3/8-Inch NPT Straight Male Cable Diameter 7.93-9.53mm Aluminum - Bulk (Alt: 1300970226) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970226
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG306 DELUXE CORD GRIP WAS50102 | 0 |
|
$88.5400 / $92.3400 | Order Now |
DISTI #
MOL130097-0226
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0226 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848842
|
Verical | Cable Accessories Strain Relief Grip Aluminum/Stainless Steel RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$54.6800 | Buy Now |
DISTI #
10207091
|
TestEquity LLC | Molex 1300970226 Deluxe Cord Grips Strain Relief, 1" NPT, 90 Deg. Angle Male, Cable Diameter 22.23-25.40mm (.875-1.000") | 9 |
|
$61.8100 | Buy Now |