Part Details for 1300970230 by Molex
Overview of 1300970230 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300970230-ND
|
DigiKey | CABLE GRIP 6.35-7.93MM 3/8" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.1200 | Buy Now |
DISTI #
1300970230
|
Avnet Americas | Deluxe Cord Grip Strain Relief 3/8-inch NPT Straight Male Cable Diameter 6.35mm to 9.53mm - Bulk (Alt: 1300970230) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970230
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG305-90 DELUXE CORD GRIP SH1WAS50401 | 0 |
|
$116.1200 | Order Now |
DISTI #
MOL130097-0230
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0230 | Americas - 0 in Stock |
|
Buy Now |