Part Details for 1300970249 by Molex
Overview of 1300970249 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0430
|
Newark | 2 Deluxe Grip-Male Pg1631 Sh2Was50166 |Molex 1300970249 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$274.0300 / $277.1000 | Buy Now |
DISTI #
2266-1300970249-ND
|
DigiKey | CABLE GRIP 46.03-49.2MM 2" NPT Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$242.8200 | Buy Now |
DISTI #
1300970249-ND
|
DigiKey | CABLE GRIP 46.03-49.2MM 2" NPT Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$379.9300 | Buy Now |
DISTI #
1300970249
|
Avnet Americas | 2 DELUXE GRIP-MALE PG1631 SH2WAS50166 - Bulk (Alt: 1300970249) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970249
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips 2 DELUXE GRIP-MALE PG1631 SH2WAS50166 | 0 |
|
$258.3200 / $261.2200 | Order Now |
DISTI #
MOL130097-0249
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0249 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300970249-MOL-0
|
TME | 1300970249 Min Qty: 1 | 1 |
|
$279.2360 / $279.2363 | Buy Now |
DISTI #
C1S516501082048
|
Chip1Stop | Cable Accessories Strain Relief Grip Aluminum/Stainless Steel RoHS: Compliant | 1 |
|
$280.0000 | Buy Now |
DISTI #
C1S549803588156
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 1 |
|
$258.0000 | Buy Now |
DISTI #
10207101
|
TestEquity LLC | Molex 1300970249 Deluxe Cord Grips Strain Relief, 2" NPT, Straight Male, Cable Diameter 46.02-49.20mm (1.812-1.937") | 1 |
|
$242.8800 | Buy Now |