Part Details for 1300970262 by Molex
Overview of 1300970262 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0442
|
Newark | Wide-Range Grip 3/4 Insulated Wrp052(.5 Rohs Compliant: Yes |Molex 1300970262 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7700 / $49.6200 | Buy Now |
DISTI #
06H8901
|
Newark | Cable Gland, Steel, 18.5Mm, 3/4"npt, Thread Size - Imperial:3/4" Npt, Thread Size - Metric:-, Cable Diameter Min:13.2Mm, Cable Diameter Max:18.5Mm, Cable Gland Material:Steel, Gland Colour:-, Ip/Nema Rating:Not Rated Rohs Compliant: Yes |Molex 1300970262 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1100 / $41.7000 | Buy Now |
DISTI #
WM24695-ND
|
DigiKey | CABLE GRP 13.21-18.54MM 3/4" NPT Min Qty: 1 Lead time: 10 Weeks Container: Bag |
5 In Stock |
|
$35.7721 / $45.7200 | Buy Now |
DISTI #
1300970262
|
Avnet Americas | Dust-Tight Strain Relief Wide Range Grip 3/4-Inch NPT Straight Male Cable Diameter 13.21-18.54mm Break Strength 204.12kg - Bulk (Alt: 1300970262) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970262
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips 3/4 .520-.730 WIDE-RANGE GRIP RoHS: Compliant | 13 |
|
$35.7600 / $45.7100 | Buy Now |
DISTI #
MOL130097-0262
|
Heilind Electronics | WIDE-RANGE GRIP 3/4 INSU | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1300970262
1300970262 CAD Models
1300970262 Part Data Attributes:
|
1300970262
Molex
Buy Now
|
Compare Parts:
1300970262
Molex
|
Samacsys Manufacturer | Molex |