Part Details for 1300970268 by Molex
Overview of 1300970268 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0448
|
Newark | Wide-Range Grip 1-1/4 No-Insul Wrn094(.9 |Molex 1300970268 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.3200 / $65.8600 | Buy Now |
DISTI #
1300970268-ND
|
DigiKey | CABLE GRP 23.88-31.75MM 1 1/4NPT Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.6240 | Buy Now |
DISTI #
1300970268
|
Avnet Americas | Dust-Tight Strain Relief Wide Range Grip 1-1/4-inch NPT Straight Male Cable Diameter 23.88mm to 31.75mm Non-Insulated Approximate Break Strength 136.08kg - Bulk (Alt: 1300970268) Min Qty: 7 Package Multiple: 7 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970268
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips WIDE-RANGE GRIP 1-1/4 NO-INSUL WRN094(.9 | 0 |
|
$52.1500 / $62.0900 | Order Now |
DISTI #
MOL130097-0268
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0268 | Americas - 0 in Stock |
|
Buy Now |