Part Details for 1300970294 by Molex
Overview of 1300970294 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0565
|
Newark | 1 Deluxe Grip-M45 Pg811-45 Was50331 |Molex 1300970294 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$158.9600 / $165.2000 | Buy Now |
DISTI #
2266-1300970294-ND
|
DigiKey | CABLE GRIP 14.28-17.45MM 1" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$143.5200 | Buy Now |
DISTI #
1300970294-ND
|
DigiKey | CABLE GRIP 14.28-17.45MM 1" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$193.3500 | Buy Now |
DISTI #
1300970294
|
Avnet Americas | Deluxe Cord Grip Strain Relief 1-inch NPT 45-Degree Angle Male Cable Diameter 14.27mm to 17.45mm - Bulk (Alt: 1300970294) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970294
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips 1 DELUXE GRIP-M45 PG811-45 WAS50331 | 0 |
|
$159.1900 / $170.1200 | Order Now |
DISTI #
MOL130097-0294
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0294 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
29730349
|
Verical | Cable Accessories Strain Relief Grip Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$126.9600 | Buy Now |
DISTI #
10207125
|
TestEquity LLC | Molex 1300970294 Deluxe Cord Grips Strain Relief, 3" NPT, Straight Male, Cable Diameter 76.20-82.55mm (3.000-3.250") | 2 |
|
$143.5500 | Buy Now |