Part Details for 1300970332 by Molex
Overview of 1300970332 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2942
|
Newark | Pg612Cr Sst.625-.750 F-3 3/4 Max-Locdelu |Molex 1300970332 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$210.4200 / $220.9200 | Buy Now |
DISTI #
2266-1300970332-ND
|
DigiKey | CABLE GRIP 16-19.05MM 3/4" NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$184.3100 | Buy Now |
DISTI #
1300970332-ND
|
DigiKey | CABLE GRIP 16-19.05MM 3/4" NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$240.4000 | Buy Now |
DISTI #
1300970332
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Straight 15.88mm to 19.05mm Cable Diameter Stainless Steel Mesh and Compression Nut - Bulk (Alt: 1300970332) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970332
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG612CR SST.625-.750 F-3 3/4 MAX-LOCDELU | 0 |
|
$198.3600 / $208.2500 | Order Now |
DISTI #
MOL130097-0332
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0332 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30719654
|
Verical | Cable Accessories Strain Relief Grip Stainless Steel Orange MAX-LOC® Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$163.0500 | Buy Now |
DISTI #
1300970332
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Straight 15.88mm to 19.05mm Cable Diameter Stainless Steel Mesh and Compression Nut - Bulk (Alt: 1300970332) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207140
|
TestEquity LLC | Molex 1300970332 MAX-LOC Strain Relief Cord-Sealing Grip, 3/4" NPT, Straight Male, Cable Diameter 14.27-17.45mm (.562-.687"), Stainless Steel Mesh and Compression Nut | 1 |
|
$184.3600 | Buy Now |