Part Details for 1300970338 by Molex
Overview of 1300970338 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300970338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3030
|
Newark | Pg816Cr Sst.875-1.00 F-4 1 Max-Locdeluxe |Molex 1300970338 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$286.0100 | Buy Now |
DISTI #
2266-1300970338-ND
|
DigiKey | CABLE GRIP 22.35-25.4MM 1" NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$261.0000 | Buy Now |
DISTI #
1300970338-ND
|
DigiKey | CABLE GRIP 22.35-25.4MM 1" NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$340.2700 | Buy Now |
DISTI #
1300970338
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Straight 22.23mm to 25.40mm Cable Diameter Stainless Steel Mesh - Bulk (Alt: 1300970338) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300970338
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG816CR SST.875-1.00 F-4 1 MAX-LOCDELUXE | 0 |
|
$269.6200 | Order Now |
DISTI #
MOL130097-0338
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0338 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300970338-MOL
|
TME | 1300970338 Min Qty: 1 | 1 |
|
$300.1170 / $300.1174 | Buy Now |
DISTI #
C1S516501326979
|
Chip1Stop | Cable Accessories Strain Relief Grip Stainless Steel MAX-LOC® RoHS: Compliant | 1 |
|
$301.0000 | Buy Now |
DISTI #
10207146
|
TestEquity LLC | Molex 1300970338 MAX-LOC Strain Relief Cord-Sealing Grip, 1" NPT, Straight Male, Cable Diameter 19.05-22.23mm (.750-.875"), Stainless Steel Mesh | 1 |
|
$261.0500 | Buy Now |