There are no models available for this part yet.
Overview of 1300970340 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300970340 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P3124
|
Newark | Pg606Cr Sst.250-.375 F-3 3/4 Max-Locdelu |Molex 1300970340 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.2800 / $218.6400 | Buy Now | |
DISTI #
1300970340-ND
|
DigiKey | CABLE GRIP 6.35-9.53MM 3/4" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$295.9200 | Buy Now | |
DISTI #
1300970340
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Straight 6.35mm to 9.53mm Cable Diameter Stainless Steel Mesh and Compression Nut - Bulk (Alt: 1300970340) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300970340
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG606CR SST.250-.375 F-3 3/4 MAX-LOCDELU | 0 |
|
$195.4000 / $206.1100 | Order Now | |
DISTI #
MOL130097-0340
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130097-0340 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
10207147
|
TestEquity LLC | Molex 1300970340 MAX-LOC Strain Relief Cord-Sealing Grip, 1" NPT, Straight Male, Cable Diameter 22.23-25.40mm (.875-1.000"), Stainless Steel Mesh | 0 |
|
$189.1700 | Buy Now |
CAD Models for 1300970340 by Molex
Part Data Attributes for 1300970340 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|