There are no models available for this part yet.
Overview of 1300980034 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300980034 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P2769
|
Newark | Max-Loc F1 3/8 (.375-.437) |Molex 1300980034 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$12.0500 | Buy Now | |
DISTI #
2266-1300980034-ND
|
DigiKey | CABLE GRIP 9.53-11.1MM 3/8" NPT Min Qty: 8 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$8.6800 / $9.0400 | Buy Now | |
DISTI #
1300980034-ND
|
DigiKey | CABLE GRIP 9.53-11.1MM 3/8" NPT Min Qty: 8 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0328 | Buy Now | |
DISTI #
1300980034
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip 3/8-Inch NPT Straight Male Cable Diameter 9.53-11.1mm Gray Nylon - Bulk (Alt: 1300980034) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300980034
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F1 3/8 .375-.437 RoHS: Compliant | 18 |
|
$11.6900 / $12.3000 | Buy Now | |
DISTI #
MOL130098-0034
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0034 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
130098-0034
|
TTI | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC STRAIN RELIEF CRD SEAL Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.6600 / $9.8500 | Buy Now | |
DISTI #
000000000005800779
|
Sager | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F1 3/8 .375-.437 | 0 |
|
Buy Now | ||
DISTI #
C1S516502072880
|
Chip1Stop | Cable Accessories Strain Relief Grip Nylon Green MAX-LOC® RoHS: Compliant | 45 |
|
$9.0500 / $9.4700 | Buy Now | |
DISTI #
C1S516503059947
|
Chip1Stop | Cable Accessories Strain Relief Grip Nylon Green MAX-LOC® RoHS: Compliant | 45 |
|
$9.1700 / $9.6000 | Buy Now |
CAD Models for 1300980034 by Molex
Part Data Attributes for 1300980034 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|