There are no models available for this part yet.
Overview of 1300980045 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300980045 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P2780
|
Newark | Max-Loc F2 1/2 90 (.125-.187) Witho-Ring |Molex 1300980045 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$15.4800 / $16.7300 | Buy Now | |
DISTI #
2266-1300980045-ND
|
DigiKey | CABLE GRP RA 3.18-4.75MM 1/2"NPT Min Qty: 6 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$12.1200 / $12.6300 | Buy Now | |
DISTI #
1300980045-ND
|
DigiKey | CABLE GRP RA 3.18-4.75MM 1/2"NPT Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8240 | Buy Now | |
DISTI #
1300980045
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Right Angle with O-Ring 3.18mm to 4.75mm Cable Diameter - Bulk (Alt: 1300980045) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300980045
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F2 1/2 90 (.125-.187) WITHO-RING | 0 |
|
$14.4200 / $15.7700 | Order Now | |
DISTI #
MOL130098-0045
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0045 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
30733398
|
Verical | Cable Accessories Strain Relief Grip Nylon Yellow MAX-LOC® RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 21 |
|
$10.7300 / $11.1800 | Buy Now | |
DISTI #
C1S549803680296
|
Chip1Stop | Other Cable Assembly | 21 |
|
$12.9000 / $13.4000 | Buy Now | |
DISTI #
C1S549803670679
|
Chip1Stop | Other Cable Assembly | 21 |
|
$12.9000 / $13.4000 | Buy Now | |
DISTI #
10207174
|
TestEquity LLC | Molex 1300980045 MAX-LOC Strain Relief Cord-Sealing Grip, 1/2" NPT, 90 Deg. Angle Male, Cable Diameter 3.18-4.75mm (.125-.187") | 21 |
|
$12.6400 | Buy Now |
CAD Models for 1300980045 by Molex
Part Data Attributes for 1300980045 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|