Part Details for 1300980072 by Molex
Overview of 1300980072 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H9744
|
Newark | Cable Gland, Nylon, 9.53-11.1Mm, Thread Size - Imperial:1/2" Npt, Thread Size - Metric:-, Cable Diameter Min:9.53Mm, Cable Diameter Max:11.1Mm, Cable Gland Material:Nylon (Polyamide), Gland Colour:-, Ip/Nema Rating:Nema 6P |Molex 1300980072 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$14.9700 / $20.2100 | Buy Now |
DISTI #
1300980072-ND
|
DigiKey | CABLE GRIP 9.53-11.1MM 1/2" NPT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1 In Stock |
|
$14.1137 / $19.0600 | Buy Now |
DISTI #
1300980072
|
Avnet Americas | - Bulk (Alt: 1300980072) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980072
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC STRAIN RELIEF CRD GRIP | 2 |
|
$14.1100 / $18.7300 | Buy Now |
DISTI #
MOL130098-0072
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0072 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130098-0072
|
TTI | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC STRAIN RELIEF CRD GRIP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.9200 / $21.2100 | Buy Now |
DISTI #
C1S516503379498
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 5 |
|
$13.7000 | Buy Now |
DISTI #
C1S549803533916
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 5 |
|
$12.6000 | Buy Now |
DISTI #
10207191
|
TestEquity LLC | Molex 1300980072 MAX-LOC Strain Relief Cord-Sealing Grip, 1/2" NPT, Straight Male with O-Ring, Cable Diameter 9.53-11.10mm (.375-.437") | 5 |
|
$11.8500 | Buy Now |