Part Details for 1300980078 by Molex
Overview of 1300980078 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H9756
|
Newark | Cable Gland, Nylon, 11.1-12.7Mm, Thread Size - Imperial:1/2" Npt, Thread Size - Metric:-, Cable Diameter Min:11.1Mm, Cable Diameter Max:12.7Mm, Cable Gland Material:Nylon (Polyamide), Gland Colour:-, Ip/Nema Rating:Nema 6P |Molex 1300980078 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2100 / $16.1300 | Buy Now |
DISTI #
1300980078-ND
|
DigiKey | CABLE GRIP 11.1-12.7MM 1/2" NPT Min Qty: 1 Lead time: 20 Weeks Container: Bag |
19 In Stock |
|
$13.3906 / $20.0900 | Buy Now |
DISTI #
2266-1300980078-ND
|
DigiKey | CABLE GRIP 11.1-12.7MM 1/2" NPT Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1300980078
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip 1/2-Inch NPT Straight Male with O-Ring Cable Diameter 11.1-12.7mm Nylon - Bulk (Alt: 1300980078) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980078
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips 1/2 .437-.500 MAX-LOC W/O-RING RoHS: Compliant | 1 |
|
$13.0200 / $20.0800 | Buy Now |
DISTI #
MOL130098-0078
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0078 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848864
|
Verical | Cable Accessories Strain Relief Grip Nylon Orange MAX-LOC® Min Qty: 7 Package Multiple: 1 | Americas - 1615 |
|
$9.3500 / $9.7400 | Buy Now |
DISTI #
130098-0078
|
TTI | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC STRAIN RELIEF CRD GRIP Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.0300 / $14.7100 | Buy Now |
DISTI #
10207196
|
TestEquity LLC | Molex 1300980078 MAX-LOC Strain Relief Cord-Sealing Grip, 1/2" NPT, Straight Male with O-Ring, Cable Diameter 11.10-12.70mm (.437-.500") | 1615 |
|
$11.0100 | Buy Now |