Part Details for 1300980097 by Molex
Overview of 1300980097 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2890
|
Newark | Max-Loc F3 3/4 (.437-.562) Blackvalox |Molex 1300980097 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3700 / $15.3300 | Buy Now |
DISTI #
1300980097-ND
|
DigiKey | CABLE GRIP 11.1-14.28MM 3/4" NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6400 | Buy Now |
DISTI #
1300980097
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Straight 11.10mm to 12.70mm Cable Diameter Polyester - Bulk (Alt: 1300980097) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980097
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F3 3/4 (.437-.562) BLACKVALOX | 0 |
|
$11.1200 | Order Now |
DISTI #
MOL130098-0097
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0097 | Americas - 0 in Stock |
|
Buy Now |