Part Details for 1300980136 by Molex
Overview of 1300980136 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2968
|
Newark | Max-Loc F4 1 (.500-.625) |Molex 1300980136 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$19.5500 / $24.2700 | Buy Now |
DISTI #
1300980136-ND
|
DigiKey | CABLE GRIP 12.7-15.88MM 1" NPT Min Qty: 10 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.2810 | Buy Now |
DISTI #
1300980136
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip 1-Inch NPT Straight Male Cable Diameter 12.7-15.88mm Gray Nylon - Bulk (Alt: 1300980136) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980136
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F4 1 .500-.625 STR RoHS: Compliant | 0 |
|
$18.1100 / $22.8800 | Order Now |
DISTI #
MOL130098-0136
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0136 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130098-0136
|
TTI | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC STRAIN RELIEF CRD SEAL Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.2400 / $20.2800 | Buy Now |
DISTI #
C1S516503043469
|
Chip1Stop | 5542 エレクトロ絶縁ドライバーセット RoHS: Compliant pbFree: Yes | 2 |
|
$15.4000 | Buy Now |
DISTI #
C1S516500993260
|
Chip1Stop | Cable Accessories Strain Relief Grip Nylon MAX-LOCR RoHS: Compliant pbFree: Yes | 2 |
|
$16.5000 | Buy Now |