Part Details for 1300980141 by Molex
Overview of 1300980141 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2979
|
Newark | Max-Loc F4 1 (.562-.687) Witho-Ring |Molex 1300980141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$20.5200 / $27.7100 | Buy Now |
DISTI #
2266-1300980141-ND
|
DigiKey | CABLE GRIP 14.28-17.45MM 1" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$16.2500 | Buy Now |
DISTI #
1300980141-ND
|
DigiKey | CABLE GRIP 14.28-17.45MM 1" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$20.4737 / $25.4200 | Buy Now |
DISTI #
1300980141
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip 1-Inch NPT Straight Male with O-Ring Cable Diameter 14.27-17.45mm Gray Nylon - Bulk (Alt: 1300980141) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980141
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F4 1 .562-.687 WO-RING RoHS: Compliant | 3 |
|
$19.2200 / $26.1200 | Buy Now |
DISTI #
MOL130098-0141
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0141 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848884
|
Verical | Cable Accessories Strain Relief Grip Nylon MAX-LOC® RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 5 |
|
$14.3800 | Buy Now |
DISTI #
C1S516503040143
|
Chip1Stop | Cable Accessories Strain Relief Grip Nylon MAX-LOC® RoHS: Compliant | 5 |
|
$17.3000 | Buy Now |
DISTI #
C1S516502072987
|
Chip1Stop | Cable Accessories Strain Relief Grip Nylon MAX-LOC® RoHS: Compliant | 5 |
|
$17.3000 | Buy Now |
DISTI #
10207241
|
TestEquity LLC | Molex 1300980141 MAX-LOC Strain Relief Cord-Sealing Grip, 1" NPT, Straight Male, Cable Diameter 14.27-17.45mm (.562-.687") | 5 |
|
$16.2500 | Buy Now |