There are no models available for this part yet.
Overview of 1300980161 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300980161 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P3020
|
Newark | Max-Loc F4 1 (.812-.937) |Molex 1300980161 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$16.7600 / $19.4600 | Buy Now | |
DISTI #
WM24709-ND
|
DigiKey | CABLE GRIP 20.63-23.8MM 1" NPT Min Qty: 10 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.0520 | Buy Now | |
DISTI #
1300980161
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip 1-Inch NPT Straight Male Cable Diameter 20.62-23.80mm Gray Nylon - Bulk (Alt: 1300980161) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300980161
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F4 1 .812-.937 STR RoHS: Compliant | 0 |
|
$16.7300 / $20.0500 | Order Now | |
DISTI #
MOL130098-0161
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0161 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
130098-0161
|
TTI | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC STRAIN RELIEF CRD SEAL Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.8000 / $18.5100 | Buy Now | |
DISTI #
C1S516500993303
|
Chip1Stop | Cable Accessories Strain Relief Grip Nylon MAX-LOCR RoHS: Compliant pbFree: Yes | 1 |
|
$13.8000 | Buy Now | |
DISTI #
C1S516503046253
|
Chip1Stop | Cable Accessories Strain Relief Grip Nylon MAX-LOCR RoHS: Compliant pbFree: Yes | 1 |
|
$14.2000 | Buy Now | |
DISTI #
10207254
|
TestEquity LLC | Molex 1300980161 MAX-LOC Strain Relief Cord-Sealing Grip, 1" NPT, Straight Male, Cable Diameter 20.62-23.80mm (.812-.937") | 1 |
|
$13.0000 | Buy Now |