Part Details for 1300980170 by Molex
Overview of 1300980170 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1300980170-ND
|
DigiKey | CABLE GRP RA 22.23-25.4MM 1" NPT Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$37.1600 | Buy Now |
DISTI #
1300980170-ND
|
DigiKey | CABLE GRP RA 22.23-25.4MM 1" NPT Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.1400 | Buy Now |
DISTI #
1300980170
|
Avnet Americas | MAX-LOC Cord Sealing Grip F4 1-inch Body Size 90 Degree Cord Diameter 22.23mm to 25.4mm with O-Ring - Bulk (Alt: 1300980170) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980170
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F4 1 90 (.875-1.000) WITHO-RING | 0 |
|
$38.3900 / $39.9700 | Order Now |
DISTI #
MOL130098-0170
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0170 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
42797628
|
Verical | Cable Accessories Strain Relief Grip Nylon MAX-LOC® Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$32.8800 | Buy Now |
DISTI #
1300980170
|
Avnet Americas | MAX-LOC Cord Sealing Grip F4 1-inch Body Size 90 Degree Cord Diameter 22.23mm to 25.4mm with O-Ring - Bulk (Alt: 1300980170) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207261
|
TestEquity LLC | Molex 1300980170 MAX-LOC Strain Relief Cord-Sealing Grip, 1" NPT, 90 Deg. Angle Male, Cable Diameter 22.23-25.40mm (.875-1.000") | 4 |
|
$37.1700 | Buy Now |