Part Details for 1300980172 by Molex
Overview of 1300980172 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3040
|
Newark | Max-Loc F4 1 (1.000-1.100) Witho-Ring |Molex 1300980172 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$22.6600 / $27.8100 | Buy Now |
DISTI #
2266-1300980172-ND
|
DigiKey | CABLE GRIP 25.4-28.58MM 1" NPT Min Qty: 5 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$15.9200 | Buy Now |
DISTI #
1300980172-ND
|
DigiKey | CABLE GRIP 25.4-28.58MM 1" NPT Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0630 | Buy Now |
DISTI #
1300980172
|
Avnet Americas | 1300980172 - Bulk (Alt: 1300980172) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980172
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F4 1 (1.000-1.100) WITHO-RING | 0 |
|
$22.3500 / $26.3000 | Order Now |
DISTI #
MOL130098-0172
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0172 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21689840
|
Verical | Cable Accessories Strain Relief Grip Nylon MAX-LOC® RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 5 |
|
$14.0900 | Buy Now |
DISTI #
1300980172-MOL
|
TME | 1300980172 Min Qty: 3 | 5 |
|
$18.6888 / $18.6890 | Buy Now |
DISTI #
C1S516503452348
|
Chip1Stop | Cable Accessories Strain Relief Grip Nylon MAX-LOC® RoHS: Compliant | 5 |
|
$18.4000 | Buy Now |
DISTI #
C1S516503452302
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 5 |
|
$17.0000 | Buy Now |