Part Details for 1300980174 by Molex
Overview of 1300980174 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3042
|
Newark | Max-Loc F5 1-1/4 (.750-.875) |Molex 1300980174 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$20.7700 / $26.0800 | Buy Now |
DISTI #
1300980174-ND
|
DigiKey | CABLE GRIP 19.05-22.23MM 1 1/4" Min Qty: 1 Lead time: 13 Weeks Container: Bag |
17 In Stock |
|
$19.3000 / $31.0400 | Buy Now |
DISTI #
2266-1300980174-ND
|
DigiKey | CABLE GRIP 19.05-22.23MM 1 1/4" Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$17.2200 / $17.9300 | Buy Now |
DISTI #
1300980174
|
Avnet Americas | 1300980174 - Bulk (Alt: 1300980174) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980174
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F5 1-1/4 .750-.875 STR RoHS: Compliant | 10 |
|
$19.3000 / $22.3500 | Buy Now |
DISTI #
MOL130098-0174
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0174 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130098-0174
|
TTI | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC STRAIN RELIEF CRD SEAL Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$21.1500 | Buy Now |
DISTI #
1300980174-MOL
|
TME | 1300980174 Min Qty: 3 | 10 |
|
$20.6253 / $20.6280 | Buy Now |
DISTI #
C1S516500993349
|
Chip1Stop | Cable Accessories Strain Relief Grip Nylon MAX-LOC® RoHS: Compliant pbFree: Yes | 10 |
|
$18.2000 / $19.0000 | Buy Now |
DISTI #
C1S516503291853
|
Chip1Stop | Other Cable Assembly RoHS: Compliant pbFree: Yes | 10 |
|
$18.2000 / $19.0000 | Buy Now |