Part Details for 1300980187 by Molex
Overview of 1300980187 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3055
|
Newark | Max-Loc F2 1/2 90 (.218X.421) Grayheat-S |Molex 1300980187 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$19.8200 / $23.6200 | Buy Now |
DISTI #
2266-1300980187-ND
|
DigiKey | CABLE GRIP RA 5.54-10.47MM 1/2" Min Qty: 4 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$16.9800 / $17.6900 | Buy Now |
DISTI #
1300980187-ND
|
DigiKey | CABLE GRIP RA 5.54-10.47MM 1/2" Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6120 | Buy Now |
DISTI #
1300980187
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip for UF Cable Male Right Angle 5.54mm to 10.46mm Cable Diameter - Bulk (Alt: 1300980187) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980187
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F2 1/2 90 (.218X.421) GRAYHEAT-S | 0 |
|
$18.5700 / $22.2600 | Order Now |
DISTI #
MOL130098-0187
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0187 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300980187
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip for UF Cable Male Right Angle 5.54mm to 10.46mm Cable Diameter - Bulk (Alt: 1300980187) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207275
|
TestEquity LLC | Molex 1300980187 MAX-LOC Strain Relief Cord-Sealing Grip for UF Cable, 1/2" NPT, Straight Male, Cable Diameter 5.54x10.69mm (.218x.421") Oval | 11 |
|
$17.6900 | Buy Now |