Part Details for 1300980205 by Molex
Overview of 1300980205 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3076
|
Newark | Max-Loc F2 1/2 (Multi-Hole) (7).187Holes |Molex 1300980205 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$16.5200 / $21.4600 | Buy Now |
DISTI #
2266-1300980205-ND
|
DigiKey | CABLE GRIP 4.75MM 1/2" NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$13.4800 | Buy Now |
DISTI #
WM5598-ND
|
DigiKey | CABLE GRIP 4.75MM 1/2" NPT Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$12.0036 / $20.4800 | Buy Now |
DISTI #
1300980205
|
Avnet Americas | MAX-LOC Multi-Hole Strain Relief 1/2-Inch NPT Straight Male with O-Ring Cable Diameter 4.75mm Gray Nylon - Bulk (Alt: 1300980205) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980205
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F2 1/2 MULTI-HOLE 7 .187 RoHS: Compliant | 0 |
|
$14.1400 / $16.8600 | Order Now |
DISTI #
MOL130098-0205
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0205 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130098-0205
|
TTI | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC MULTI-HOLE STRAIN REL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.0600 / $20.4300 | Buy Now |
DISTI #
1300980205-MOL-0
|
TME | 1300980205 Min Qty: 3 | 35 |
|
$13.3964 / $15.5036 | Buy Now |
DISTI #
C1S516500993437
|
Chip1Stop | Cable Accessories Strain Relief Grip Nylon RoHS: Compliant pbFree: Yes | 35 |
|
$13.6000 / $14.2000 | Buy Now |
DISTI #
C1S516503046475
|
Chip1Stop | Cable gland RoHS: Compliant pbFree: Yes | 35 |
|
$14.9000 / $15.6000 | Buy Now |