Part Details for 1300980208 by Molex
Overview of 1300980208 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3079
|
Newark | Max-Loc F2 1/2 (Multi-Hole) 90 (4).225Ho |Molex 1300980208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$23.5900 / $24.8900 | Buy Now |
DISTI #
2266-1300980208-ND
|
DigiKey | CABLE GRIP RA 5.72MM 1/2" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$20.7700 | Buy Now |
DISTI #
1300980208-ND
|
DigiKey | CABLE GRIP RA 5.72MM 1/2" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4900 | Buy Now |
DISTI #
1300980208
|
Avnet Americas | MAX-LOC Multi-Hole Strain Relief Male Right Angle Cable Diameter 5.72mm (.225") with O-Ring - Bulk (Alt: 1300980208) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980208
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F2 1/2 (MULTI-HOLE) 90 (4).225HO | 0 |
|
$21.4500 / $22.3300 | Order Now |
DISTI #
MOL130098-0208
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0208 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30732098
|
Verical | Cable Accessories Strain Relief Grip Nylon MAX-LOC® RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 8 |
|
$18.3800 | Buy Now |
DISTI #
1300980208
|
Avnet Americas | MAX-LOC Multi-Hole Strain Relief Male Right Angle Cable Diameter 5.72mm (.225") with O-Ring - Bulk (Alt: 1300980208) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207288
|
TestEquity LLC | Molex 1300980208 MAX-LOC Multi-Hole Strain Relief, 1/2" NPT, 90 Deg. Angle Male, Cable Diameter 5.72mm (.225"), with O-Ring | 8 |
|
$20.7700 | Buy Now |