There are no models available for this part yet.
Overview of 1300980220 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300980220 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P3122
|
Newark | Max-Loc F3 3/4 (.187-.375) |Molex 1300980220 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0700 / $13.2200 | Buy Now | |
DISTI #
1300980220-ND
|
DigiKey | CABLE GRIP 4.75-6.35MM 3/4" NPT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
15 In Stock |
|
$13.9420 / $17.5500 | Buy Now | |
DISTI #
1300980220
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Straight 4.75mm to 6.35mm Cable Diameter without NPT Lock Nut - Bulk (Alt: 1300980220) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300980220
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F3 3/4 (.187-.375) | 10 |
|
$11.4400 / $14.3700 | Buy Now | |
DISTI #
MOL130098-0220
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0220 | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 1300980220 by Molex
Part Data Attributes for 1300980220 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Molex
|
Connector Support Type
|
CONNECTOR ACCESSORY
|