Part Details for 1300980222 by Molex
Overview of 1300980222 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3127
|
Newark | Max-Loc F3 3/4 (.250-.375) Blackvaloxwit |Molex 1300980222 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$15.9000 | Buy Now |
DISTI #
2266-1300980222-ND
|
DigiKey | CABLE GRP 6.35-9.53MM 3/4NPT PBT Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$13.2800 | Buy Now |
DISTI #
1300980222-ND
|
DigiKey | CABLE GRP 6.35-9.53MM 3/4NPT PBT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7600 | Buy Now |
DISTI #
1300980222
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Straight with O-Ring 6.35mm to 9.53mm Cable Diameter Polyester - Bulk (Alt: 1300980222) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980222
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F3 3/4 (.250-.375) BLACKVALOXWIT | 0 |
|
$14.9900 | Order Now |
DISTI #
MOL130098-0222
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0222 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
46355459
|
Verical | Cable Accessories Strain Relief Grip Polybutylene Terephthalate Gray MAX-LOC® RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 13 |
|
$11.7500 | Buy Now |
DISTI #
1300980222-MOL
|
TME | 1300980222 Min Qty: 3 | 13 |
|
$15.2560 / $15.2569 | Buy Now |
DISTI #
C1S549803541137
|
Chip1Stop | Cable gland | 13 |
|
$14.0000 / $14.1000 | Buy Now |
DISTI #
C1S549803540509
|
Chip1Stop | Cable gland | 13 |
|
$15.3000 / $15.4000 | Buy Now |