There are no models available for this part yet.
Overview of 1300980223 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300980223 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P3128
|
Newark | Max-Loc F3 3/4 90 (.250-.375) |Molex 1300980223 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$25.8000 / $28.1900 | Buy Now | |
DISTI #
2266-1300980223-ND
|
DigiKey | CABLE GRP RA 6.35-9.53MM 3/4"NPT Min Qty: 4 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$20.3900 | Buy Now | |
DISTI #
1300980223-ND
|
DigiKey | CABLE GRP RA 6.35-9.53MM 3/4"NPT Min Qty: 4 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4630 | Buy Now | |
DISTI #
1300980223
|
Avnet Americas | 1300980223 - Bulk (Alt: 1300980223) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300980223
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F3 3/4 90 (.250-.375) | 0 |
|
$22.4500 / $28.7200 | Order Now | |
DISTI #
MOL130098-0223
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0223 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
18904319
|
Verical | Cable Accessories Strain Relief Grip Nylon MAX-LOC® RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 15 |
|
$17.3300 / $18.0400 | Buy Now | |
DISTI #
1300980223-MOL
|
TME | 1300980223 Min Qty: 2 | 15 |
|
$23.4385 / $23.4400 | Buy Now | |
DISTI #
C1S516503265618
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 15 |
|
$20.7000 / $21.7000 | Buy Now | |
DISTI #
C1S516503405836
|
Chip1Stop | Cable Accessories Strain Relief Grip Nylon MAX-LOCR RoHS: Compliant | 15 |
|
$22.6000 / $23.7000 | Buy Now |